RS PRO Nylon Rivet Set Rivet, 4.8mm

RS Stock No.: 304-165Brand: RS PRO
brand-logo
View all in Rivets

Technical documents

Specifications

Brand

RS Pro

Rivet Type

Rivet Set

Rivet Diameter

4.8mm

Rivet Length

20.8mm

Fixing Hole Diameter

7.7mm

Rivet Body Material

Nylon

Thickness of Material Minimum

2mm

Thickness of Material Maximum

4.2mm

Colour

Black

Grip Range Minimum

2mm

Grip Range Maximum

4.2mm

Finish

Plain

Country of Origin

China

P.O.A.

Each (In a Bag of 50) (ex VAT)

RS PRO Nylon Rivet Set Rivet, 4.8mm

P.O.A.

Each (In a Bag of 50) (ex VAT)

RS PRO Nylon Rivet Set Rivet, 4.8mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

RS Pro

Rivet Type

Rivet Set

Rivet Diameter

4.8mm

Rivet Length

20.8mm

Fixing Hole Diameter

7.7mm

Rivet Body Material

Nylon

Thickness of Material Minimum

2mm

Thickness of Material Maximum

4.2mm

Colour

Black

Grip Range Minimum

2mm

Grip Range Maximum

4.2mm

Finish

Plain

Country of Origin

China