RS PRO Nylon Rivet Set Rivet, 6.35mm

Technical documents
Specifications
Brand
RS ProRivet Type
Rivet Set
Rivet Diameter
6.35mm
Rivet Length
17.8mm
Fixing Hole Diameter
6.1mm
Rivet Body Material
Nylon
Thickness of Material Minimum
2mm
Thickness of Material Maximum
4.2mm
Colour
Black
Grip Range Minimum
2mm
Grip Range Maximum
4.2mm
Finish
Plain
Country of Origin
China
P.O.A.
Each (In a Bag of 50) (ex VAT)
50
P.O.A.
Each (In a Bag of 50) (ex VAT)
Stock information temporarily unavailable.
50
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
RS ProRivet Type
Rivet Set
Rivet Diameter
6.35mm
Rivet Length
17.8mm
Fixing Hole Diameter
6.1mm
Rivet Body Material
Nylon
Thickness of Material Minimum
2mm
Thickness of Material Maximum
4.2mm
Colour
Black
Grip Range Minimum
2mm
Grip Range Maximum
4.2mm
Finish
Plain
Country of Origin
China