RS PRO Nylon Screw Insulator, M2, 3mm

RS Stock No.: 232-6874Brand: RS PRO
brand-logo
View all in Screw Insulators

Technical documents

Specifications

Brand

RS Pro

For Screw Size

M2

Inside Diameter

2.1mm

Body Outside Diameter

3mm

Body Length

3mm

Flange Diameter

4.2mm

Material

Nylon

You may be interested in
RS PRO Nylon Screw Insulator, M2, 3mm
P.O.A.1 Bag of 50 (ex VAT)
Stock information temporarily unavailable.

P.O.A.

RS PRO Nylon Screw Insulator, M2, 3mm

P.O.A.

RS PRO Nylon Screw Insulator, M2, 3mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Nylon Screw Insulator, M2, 3mm
P.O.A.1 Bag of 50 (ex VAT)

Technical documents

Specifications

Brand

RS Pro

For Screw Size

M2

Inside Diameter

2.1mm

Body Outside Diameter

3mm

Body Length

3mm

Flange Diameter

4.2mm

Material

Nylon

You may be interested in
RS PRO Nylon Screw Insulator, M2, 3mm
P.O.A.1 Bag of 50 (ex VAT)