Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO Nylon Screw Insulator, M3, 8mm

RS Stock No.: 178-715Brand: RS PRO
brand-logo
View all in Screw Insulators

Technical documents

Specifications

Brand

RS Pro

For Screw Size

M3

Inside Diameter

3.1mm

Body Outside Diameter

4mm

Body Length

8mm

Flange Diameter

6.2mm

Flange Thickness

1 mm

Material

Nylon

Country of Origin

United States

You may be interested in
Nylon screw insulator,M3x7mm
P.O.A.1 Bag of 50 (ex VAT)
RS PRO Nylon Screw Insulator, M3, 8mm
P.O.A.1 Bag of 50 (ex VAT)
Stock information temporarily unavailable.

P.O.A.

RS PRO Nylon Screw Insulator, M3, 8mm

P.O.A.

RS PRO Nylon Screw Insulator, M3, 8mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9P.O.A.
10 - 49P.O.A.
50 - 99P.O.A.
100 - 199P.O.A.
200+P.O.A.
You may be interested in
Nylon screw insulator,M3x7mm
P.O.A.1 Bag of 50 (ex VAT)
RS PRO Nylon Screw Insulator, M3, 8mm
P.O.A.1 Bag of 50 (ex VAT)

Technical documents

Specifications

Brand

RS Pro

For Screw Size

M3

Inside Diameter

3.1mm

Body Outside Diameter

4mm

Body Length

8mm

Flange Diameter

6.2mm

Flange Thickness

1 mm

Material

Nylon

Country of Origin

United States

You may be interested in
Nylon screw insulator,M3x7mm
P.O.A.1 Bag of 50 (ex VAT)
RS PRO Nylon Screw Insulator, M3, 8mm
P.O.A.1 Bag of 50 (ex VAT)