RS PRO Nylon Screw Insulator, M4, 4mm

RS Stock No.: 178-737Brand: RS PRO
brand-logo
View all in Screw Insulators

Technical documents

Specifications

Brand

RS Pro

For Screw Size

M4

Inside Diameter

4.1mm

Body Outside Diameter

6mm

Body Length

4mm

Flange Diameter

8.2mm

Flange Thickness

1.5 mm

Material

Nylon

Country of Origin

United States

Product details

Nylon Screw Insulators

Although primarily intended for the isolation of metal screws, these insulating spacers are also suitable for use as lightly loaded bearings.

Plain Spacers & Screw Insulators

You may be interested in
RS PRO Nylon Screw Insulator, M4, 4mm
P.O.A.1 Bag of 50 (ex VAT)
Stock information temporarily unavailable.

P.O.A.

RS PRO Nylon Screw Insulator, M4, 4mm

P.O.A.

RS PRO Nylon Screw Insulator, M4, 4mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9P.O.A.
10 - 49P.O.A.
50 - 99P.O.A.
100 - 199P.O.A.
200+P.O.A.
You may be interested in
RS PRO Nylon Screw Insulator, M4, 4mm
P.O.A.1 Bag of 50 (ex VAT)

Technical documents

Specifications

Brand

RS Pro

For Screw Size

M4

Inside Diameter

4.1mm

Body Outside Diameter

6mm

Body Length

4mm

Flange Diameter

8.2mm

Flange Thickness

1.5 mm

Material

Nylon

Country of Origin

United States

Product details

Nylon Screw Insulators

Although primarily intended for the isolation of metal screws, these insulating spacers are also suitable for use as lightly loaded bearings.

Plain Spacers & Screw Insulators

You may be interested in
RS PRO Nylon Screw Insulator, M4, 4mm
P.O.A.1 Bag of 50 (ex VAT)