RS PRO Nylon Screw Insulator, M4, 5mm

RS Stock No.: 232-6951Brand: RS PRO
brand-logo
View all in Screw Insulators

Technical documents

Specifications

Brand

RS Pro

For Screw Size

M4

Inside Diameter

4.1mm

Body Outside Diameter

6mm

Body Length

5mm

Flange Diameter

8.2mm

Material

Nylon

Country of Origin

United Kingdom

You may be interested in
RS PRO Nylon Screw Insulator, M4, 5mm
P.O.A.1 Bag of 50 (ex VAT)
Stock information temporarily unavailable.

P.O.A.

RS PRO Nylon Screw Insulator, M4, 5mm

P.O.A.

RS PRO Nylon Screw Insulator, M4, 5mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Nylon Screw Insulator, M4, 5mm
P.O.A.1 Bag of 50 (ex VAT)

Technical documents

Specifications

Brand

RS Pro

For Screw Size

M4

Inside Diameter

4.1mm

Body Outside Diameter

6mm

Body Length

5mm

Flange Diameter

8.2mm

Material

Nylon

Country of Origin

United Kingdom

You may be interested in
RS PRO Nylon Screw Insulator, M4, 5mm
P.O.A.1 Bag of 50 (ex VAT)