RS PRO Nylon Screw Insulator, M5, 5mm
RS Stock No.: 178-793Brand: RS PRO

Technical documents
Specifications
Brand
RS ProFor Screw Size
M5
Inside Diameter
5.1mm
Body Outside Diameter
7mm
Body Length
5mm
Flange Diameter
10.2mm
Flange Thickness
2 mm
Material
Nylon
Country of Origin
United States
Stock information temporarily unavailable.
P.O.A.
RS PRO Nylon Screw Insulator, M5, 5mm
1
P.O.A.
RS PRO Nylon Screw Insulator, M5, 5mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | P.O.A. |
10 - 49 | P.O.A. |
50 - 99 | P.O.A. |
100 - 199 | P.O.A. |
200+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProFor Screw Size
M5
Inside Diameter
5.1mm
Body Outside Diameter
7mm
Body Length
5mm
Flange Diameter
10.2mm
Flange Thickness
2 mm
Material
Nylon
Country of Origin
United States