RS PRO Nylon Screw Insulator, M6, 6mm

RS Stock No.: 178-838Brand: RS PRO
brand-logo
View all in Screw Insulators

Technical documents

Specifications

Brand

RS Pro

For Screw Size

M6

Inside Diameter

6.1mm

Body Outside Diameter

8mm

Body Length

6mm

Flange Diameter

12.2mm

Flange Thickness

2 mm

Material

Nylon

Country of Origin

United States

You may be interested in
RS PRO Nylon Screw Insulator, M6, 6mm
P.O.A.1 Bag of 50 (ex VAT)
Stock information temporarily unavailable.

P.O.A.

RS PRO Nylon Screw Insulator, M6, 6mm

P.O.A.

RS PRO Nylon Screw Insulator, M6, 6mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9P.O.A.
10 - 49P.O.A.
50 - 99P.O.A.
100 - 199P.O.A.
200+P.O.A.
You may be interested in
RS PRO Nylon Screw Insulator, M6, 6mm
P.O.A.1 Bag of 50 (ex VAT)

Technical documents

Specifications

Brand

RS Pro

For Screw Size

M6

Inside Diameter

6.1mm

Body Outside Diameter

8mm

Body Length

6mm

Flange Diameter

12.2mm

Flange Thickness

2 mm

Material

Nylon

Country of Origin

United States

You may be interested in
RS PRO Nylon Screw Insulator, M6, 6mm
P.O.A.1 Bag of 50 (ex VAT)