RS PRO Nylon Snap Grip Hose Clamp, 4.2mm Band Width, 5.6 → 6.5mm ID

Technical documents
Specifications
Brand
RS ProInside Diameter
5.6 → 6.5mm
Clip Type
Snap Grip
Material
Nylon
Inside Diameter Minimum
5.6mm
Inside Diameter Maximum
6.5mm
Band Width
4.2mm
Country of Origin
United Kingdom
Product details
RS PRO Plastic Hose Clips
The RS PRO range of corrosion resistant snap fit nylon clips are available in a range of sizes from 5.6 mm minimum inside diameter to 30.4 mm maximum diameter and can clamp tightly around a hose.
Also known as Herbie Clips, these hose clips are high strength, ratchet style clamps with interlocking teeth. The double row of teeth gives you over twice the clamping force achieved by similar products with a single row of teeth.
Hose Clips options include:
475-1415 - 5.6 to 6.5 mm
291-587 - 6.5-7.9 mm
291-593 - 7.9-9.2 mm
291-600 - 9.2-10.3 mm
291-616 - 10.2-12.3 mm
291-622 - 11.1-13.4 mm
291-638 - 12.0-13.8 mm
291-644 - 13.1-15.1 mm
291-650 - 15.0-17.1 mm
291-666 - 16.9-19.1 mm
291-672 - 18.1-21.4 mm
291-688 - 20.3-23.0 mm
291-694 - 22.2-25.8 mm
291-701 - 24.5-27.6 mm
291-717 - 26.5-29.5 mm
Features and Benefits:
Can withstand pressure up to 200 psi
Working temperature -40°C to 130°C
Manufactured from UV stabilised material, therefore is resistant to ultra violet light and does not degrade in sunlight
Can easily be adjusted and reused after many years, even in corrosive environments
Resistant to most industrial solvents, petrol, oils, greases and many common chemicals
Clips are easy to install
Typical Applications:
Hose clips can be used in a wide range of applications when a hose or wire has to be secured. Hose clips can be used across many industries including marine, medical, food, automotive, agricultural, electrical and white goods manufacturer and repair.
FAQs
How do you tighten hose clips or herbie clips?
To install place the clip around hose. Use your hand to close the clip then squeeze jaws with pliers or grips.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Standards
Complies to BS EN ISO 9001:2000
P.O.A.
10
P.O.A.
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
10 - 50 | P.O.A. |
60 - 240 | P.O.A. |
250 - 490 | P.O.A. |
500+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProInside Diameter
5.6 → 6.5mm
Clip Type
Snap Grip
Material
Nylon
Inside Diameter Minimum
5.6mm
Inside Diameter Maximum
6.5mm
Band Width
4.2mm
Country of Origin
United Kingdom
Product details
RS PRO Plastic Hose Clips
The RS PRO range of corrosion resistant snap fit nylon clips are available in a range of sizes from 5.6 mm minimum inside diameter to 30.4 mm maximum diameter and can clamp tightly around a hose.
Also known as Herbie Clips, these hose clips are high strength, ratchet style clamps with interlocking teeth. The double row of teeth gives you over twice the clamping force achieved by similar products with a single row of teeth.
Hose Clips options include:
475-1415 - 5.6 to 6.5 mm
291-587 - 6.5-7.9 mm
291-593 - 7.9-9.2 mm
291-600 - 9.2-10.3 mm
291-616 - 10.2-12.3 mm
291-622 - 11.1-13.4 mm
291-638 - 12.0-13.8 mm
291-644 - 13.1-15.1 mm
291-650 - 15.0-17.1 mm
291-666 - 16.9-19.1 mm
291-672 - 18.1-21.4 mm
291-688 - 20.3-23.0 mm
291-694 - 22.2-25.8 mm
291-701 - 24.5-27.6 mm
291-717 - 26.5-29.5 mm
Features and Benefits:
Can withstand pressure up to 200 psi
Working temperature -40°C to 130°C
Manufactured from UV stabilised material, therefore is resistant to ultra violet light and does not degrade in sunlight
Can easily be adjusted and reused after many years, even in corrosive environments
Resistant to most industrial solvents, petrol, oils, greases and many common chemicals
Clips are easy to install
Typical Applications:
Hose clips can be used in a wide range of applications when a hose or wire has to be secured. Hose clips can be used across many industries including marine, medical, food, automotive, agricultural, electrical and white goods manufacturer and repair.
FAQs
How do you tighten hose clips or herbie clips?
To install place the clip around hose. Use your hand to close the clip then squeeze jaws with pliers or grips.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Standards
Complies to BS EN ISO 9001:2000