RS PRO Nylon Snap Rivet, 2.6mm

RS Stock No.: 304-202Brand: RS PRO
brand-logo
View all in Rivets

Technical documents

Specifications

Brand

RS Pro

Rivet Type

Snap

Rivet Diameter

2.6mm

Rivet Length

4.2mm

Fixing Hole Diameter

2.7mm

Rivet Body Material

Nylon

Standards Met

UL94-V2

Colour

Black

Grip Range Minimum

2mm

Grip Range Maximum

3mm

Finish

Plain

Head Type

Brad

Country of Origin

China

P.O.A.

RS PRO Nylon Snap Rivet, 2.6mm

P.O.A.

RS PRO Nylon Snap Rivet, 2.6mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

RS Pro

Rivet Type

Snap

Rivet Diameter

2.6mm

Rivet Length

4.2mm

Fixing Hole Diameter

2.7mm

Rivet Body Material

Nylon

Standards Met

UL94-V2

Colour

Black

Grip Range Minimum

2mm

Grip Range Maximum

3mm

Finish

Plain

Head Type

Brad

Country of Origin

China