RS PRO Nylon Snap Rivet, 2.6mm
RS Stock No.: 304-207Brand: RS PRO

Technical documents
Specifications
Brand
RS ProRivet Type
Snap
Rivet Diameter
2.6mm
Rivet Length
5.5mm
Fixing Hole Diameter
2.7mm
Rivet Body Material
Nylon
Standards Met
UL94-V2
Colour
Black
Grip Range Minimum
3.4mm
Grip Range Maximum
4.3mm
Finish
Plain
Head Type
Brad
Country of Origin
China
P.O.A.
RS PRO Nylon Snap Rivet, 2.6mm
1
P.O.A.
RS PRO Nylon Snap Rivet, 2.6mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
RS ProRivet Type
Snap
Rivet Diameter
2.6mm
Rivet Length
5.5mm
Fixing Hole Diameter
2.7mm
Rivet Body Material
Nylon
Standards Met
UL94-V2
Colour
Black
Grip Range Minimum
3.4mm
Grip Range Maximum
4.3mm
Finish
Plain
Head Type
Brad
Country of Origin
China