RS PRO Nylon Snap Rivet, 2mm

RS Stock No.: 304-054Brand: RS PRO
brand-logo
View all in Rivets

Technical documents

Specifications

Brand

RS Pro

Rivet Type

Snap

Rivet Diameter

2mm

Rivet Length

3.2mm

Fixing Hole Diameter

2.1mm

Rivet Body Material

Nylon

Standards Met

UL94-V2

Colour

Black

Grip Range Minimum

1.3mm

Grip Range Maximum

2mm

Finish

Plain

Head Type

Brad

Country of Origin

China

P.O.A.

RS PRO Nylon Snap Rivet, 2mm

P.O.A.

RS PRO Nylon Snap Rivet, 2mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

RS Pro

Rivet Type

Snap

Rivet Diameter

2mm

Rivet Length

3.2mm

Fixing Hole Diameter

2.1mm

Rivet Body Material

Nylon

Standards Met

UL94-V2

Colour

Black

Grip Range Minimum

1.3mm

Grip Range Maximum

2mm

Finish

Plain

Head Type

Brad

Country of Origin

China