Technical documents
Specifications
Brand
RS ProFor Screw/Bolt Size
M2
Inside Diameter
2.15mm
Outside Diameter
5.0mm
Material
Nylon
Finish
Plain
Thickness
0.30mm
Distrelec Product Id
30417288
Country of Origin
Germany
Stock information temporarily unavailable.
P.O.A.
RS PRO Nylon Washers, M2
1
P.O.A.
RS PRO Nylon Washers, M2
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProFor Screw/Bolt Size
M2
Inside Diameter
2.15mm
Outside Diameter
5.0mm
Material
Nylon
Finish
Plain
Thickness
0.30mm
Distrelec Product Id
30417288
Country of Origin
Germany