RS PRO OM3 Multi Mode OM3 Fibre Optic Cable Assembly, 4.5mm, Blue, 20m

RS Stock No.: 738-8118Brand: RS PRO
brand-logo
View all in Fibre Optic Cable

Technical documents

Specifications

Brand

RS Pro

Length

20m

Propagation Mode

OM3 Multi Mode

Terminated/Unterminated

Terminated

Core Diameter

4.5mm

Sheath Colour

Blue

Fibre Type

OM3

Stock information temporarily unavailable.

P.O.A.

RS PRO OM3 Multi Mode OM3 Fibre Optic Cable Assembly, 4.5mm, Blue, 20m

P.O.A.

RS PRO OM3 Multi Mode OM3 Fibre Optic Cable Assembly, 4.5mm, Blue, 20m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Length

20m

Propagation Mode

OM3 Multi Mode

Terminated/Unterminated

Terminated

Core Diameter

4.5mm

Sheath Colour

Blue

Fibre Type

OM3