RS PRO OM3 Multi Mode OM3 Fibre Optic Cable, Black, 100m

RS Stock No.: 214-9626Brand: RS PRO
brand-logo
View all in Fibre Optic Cable

Technical documents

Specifications

Brand

RS Pro

Length

100m

Propagation Mode

OM3 Multi Mode

Terminated/Unterminated

Unterminated

Number of Cores

8

Sheath Colour

Black

Fibre Type

OM3

Maximum Operating Temperature

+70°C

Sheath Material

Low Smoke Zero Halogen (LSZH)

Fire Behaviour

Low Smoke Zero Halogen (LSZH)

Minimum Operating Temperature

-20°C

Minimum Bend Radius

15 D

Country of Origin

India

Stock information temporarily unavailable.

P.O.A.

RS PRO OM3 Multi Mode OM3 Fibre Optic Cable, Black, 100m

P.O.A.

RS PRO OM3 Multi Mode OM3 Fibre Optic Cable, Black, 100m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Length

100m

Propagation Mode

OM3 Multi Mode

Terminated/Unterminated

Unterminated

Number of Cores

8

Sheath Colour

Black

Fibre Type

OM3

Maximum Operating Temperature

+70°C

Sheath Material

Low Smoke Zero Halogen (LSZH)

Fire Behaviour

Low Smoke Zero Halogen (LSZH)

Minimum Operating Temperature

-20°C

Minimum Bend Radius

15 D

Country of Origin

India