RS PRO Omni-Directional, Lead Wire 6mm Microphone Condenser, -42dB

Technical documents
Specifications
Brand
RS ProSensitivity
-42dB
Directivity
Omni-Directional
Standard Operating Voltage
2V dc
Mounting Type
Lead Wire
Output Impedance
2.2kΩ
Signal to Noise Ratio
57dB
Maximum Supply Current
0.5mA
Dimensions
6 (Dia.) x 4.1mm
Diameter
6mm
Height
4.1mm
Maximum Frequency
20kHz
Maximum Operating Temperature
+70°C
Minimum Frequency
20Hz
Minimum Operating Temperature
-20°C
Country of Origin
Taiwan, Province Of China
Product details
Electret Microphone Inserts
Range of SMT and PCB mounting miniature electret condenser microphone inserts
P.O.A.
Standard
1
P.O.A.
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProSensitivity
-42dB
Directivity
Omni-Directional
Standard Operating Voltage
2V dc
Mounting Type
Lead Wire
Output Impedance
2.2kΩ
Signal to Noise Ratio
57dB
Maximum Supply Current
0.5mA
Dimensions
6 (Dia.) x 4.1mm
Diameter
6mm
Height
4.1mm
Maximum Frequency
20kHz
Maximum Operating Temperature
+70°C
Minimum Frequency
20Hz
Minimum Operating Temperature
-20°C
Country of Origin
Taiwan, Province Of China
Product details
Electret Microphone Inserts
Range of SMT and PCB mounting miniature electret condenser microphone inserts