RS PRO Omni-Directional, Lead Wire 7.1mm Microphone Condenser -38dB

RS Stock No.: 837-7862Brand: RS PRO
brand-logo

Technical documents

Specifications

Brand

RS Pro

Sensitivity

-38dB

Directivity

Omni-Directional

Standard Operating Voltage

2V

Mounting Type

Lead Wire

Output Impedance

2.2kΩ

Signal to Noise Ratio

60dB

Maximum Supply Current

0.5mA

Dimensions

7.1 x 3.2mm

Diameter

7.1mm

Height

3.2mm

Maximum Frequency

16kHz

Maximum Operating Temperature

+60°C

Minimum Frequency

50Hz

Minimum Operating Temperature

-20°C

Country of Origin

China

Product details

Electret Microphone Inserts

Range of SMT and PCB mounting miniature electret condenser microphone inserts

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Omni-Directional, Lead Wire 7.1mm Microphone Condenser -38dB
Select packaging type

P.O.A.

RS PRO Omni-Directional, Lead Wire 7.1mm Microphone Condenser -38dB
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

RS Pro

Sensitivity

-38dB

Directivity

Omni-Directional

Standard Operating Voltage

2V

Mounting Type

Lead Wire

Output Impedance

2.2kΩ

Signal to Noise Ratio

60dB

Maximum Supply Current

0.5mA

Dimensions

7.1 x 3.2mm

Diameter

7.1mm

Height

3.2mm

Maximum Frequency

16kHz

Maximum Operating Temperature

+60°C

Minimum Frequency

50Hz

Minimum Operating Temperature

-20°C

Country of Origin

China

Product details

Electret Microphone Inserts

Range of SMT and PCB mounting miniature electret condenser microphone inserts

You may be interested in