RS PRO Omni-Directional, Through Hole 4mm Microphone Condenser -44dB

Technical documents
Specifications
Brand
RS ProSensitivity
-44dB
Directivity
Omni-Directional
Standard Operating Voltage
2V
Mounting Type
Through Hole
Output Impedance
2.2kΩ
Signal to Noise Ratio
60dB
Maximum Supply Current
0.5mA
Dimensions
4 x 1.5mm
Diameter
4mm
Height
1.5mm
Maximum Frequency
16kHz
Maximum Operating Temperature
+60°C
Minimum Frequency
50Hz
Minimum Operating Temperature
-20°C
Country of Origin
China
Product details
Electret Microphone Inserts
Range of SMT and PCB mounting miniature electret condenser microphone inserts
P.O.A.
Standard
1
P.O.A.
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProSensitivity
-44dB
Directivity
Omni-Directional
Standard Operating Voltage
2V
Mounting Type
Through Hole
Output Impedance
2.2kΩ
Signal to Noise Ratio
60dB
Maximum Supply Current
0.5mA
Dimensions
4 x 1.5mm
Diameter
4mm
Height
1.5mm
Maximum Frequency
16kHz
Maximum Operating Temperature
+60°C
Minimum Frequency
50Hz
Minimum Operating Temperature
-20°C
Country of Origin
China
Product details
Electret Microphone Inserts
Range of SMT and PCB mounting miniature electret condenser microphone inserts