RS PRO Omni-Directional, Through Hole 9.7mm Microphone Condenser -41dB

Technical documents
Specifications
Brand
RS ProSensitivity
-41dB
Directivity
Omni-Directional
Standard Operating Voltage
1.5V
Mounting Type
Through Hole
Output Impedance
2.2kΩ
Signal to Noise Ratio
60dB
Maximum Supply Current
0.5mA
Dimensions
9.7 (Dia.) x 4.5mm
Diameter
9.7mm
Height
5mm
Maximum Frequency
16kHz
Maximum Operating Temperature
+70°C
Minimum Frequency
50Hz
Minimum Operating Temperature
-20°C
Country of Origin
China
Product details
Electret Microphone Inserts
Range of SMT and PCB mounting miniature electret condenser microphone inserts
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProSensitivity
-41dB
Directivity
Omni-Directional
Standard Operating Voltage
1.5V
Mounting Type
Through Hole
Output Impedance
2.2kΩ
Signal to Noise Ratio
60dB
Maximum Supply Current
0.5mA
Dimensions
9.7 (Dia.) x 4.5mm
Diameter
9.7mm
Height
5mm
Maximum Frequency
16kHz
Maximum Operating Temperature
+70°C
Minimum Frequency
50Hz
Minimum Operating Temperature
-20°C
Country of Origin
China
Product details
Electret Microphone Inserts
Range of SMT and PCB mounting miniature electret condenser microphone inserts