RS PRO On/Off Temperature Controller, 48 x 48mm, Linear, RTD, Thermocouple Input, 100 → 240 V ac Supply

RS Stock No.: 875-1223Brand: RS PRO
brand-logo
View all in Home

Technical documents

Specifications

Brand

RS Pro

Output Type

Relay

Supply Voltage

100 → 240 V ac

Size

48 x 48mm

Number of Inputs

1

Number of Outputs

1

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

IP Rating

IP65, NEMA 4X

Series

RS Pro

Mounting Type

1/16 DIN

Input Type

Linear, RTD, Thermocouple

Termination Type

Screw

Panel Depth

116mm

Country of Origin

Turkey

Stock information temporarily unavailable.

P.O.A.

RS PRO On/Off Temperature Controller, 48 x 48mm, Linear, RTD, Thermocouple Input, 100 → 240 V ac Supply

P.O.A.

RS PRO On/Off Temperature Controller, 48 x 48mm, Linear, RTD, Thermocouple Input, 100 → 240 V ac Supply
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Output Type

Relay

Supply Voltage

100 → 240 V ac

Size

48 x 48mm

Number of Inputs

1

Number of Outputs

1

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

IP Rating

IP65, NEMA 4X

Series

RS Pro

Mounting Type

1/16 DIN

Input Type

Linear, RTD, Thermocouple

Termination Type

Screw

Panel Depth

116mm

Country of Origin

Turkey