RS PRO On/Off Temperature Controller, 76 x 34.5mm, PTC Input, 24 V Supply

Technical documents
Specifications
Brand
RS ProOutput Type
Relay/SSR
Supply Voltage
24 V
Size
76 x 34.5mm
Number of Inputs
1
Number of Outputs
1
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+50°C
IP Rating
NEMA 4X
Range
-50 → +150 °C, -58 → +302 °F
Series
RS Pro
Mounting Type
DIN Rail
Input Type
PTC
Termination Type
Screw
Panel Depth
65mm
Country of Origin
Turkey
Product details
RS Pro On/Off Temperature Controller, Panel Mounting
These heating & refrigeration controllers are designed for measuring and controlling temperature.
They can be used in many applications with their easy use, On/ Off control
3 & 4 Digits display options available
ON/OFF temperature control
Adjustable temperature offset
Set value low limit and set value high limit boundaries
Relay & SSR driver outputs available
Single & Dual Set temperature controllers available
Digital Input (Cooking time start/stop input)
Temperature control with manual heating function
Alarm parameters
Sensors: Please check the configuration on the datasheet to determine whether sensor is provided.
Applications:
Heating
Ovens
Incubators
Storages
Air Conditioning
Refrigeration & Defrosting
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProOutput Type
Relay/SSR
Supply Voltage
24 V
Size
76 x 34.5mm
Number of Inputs
1
Number of Outputs
1
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+50°C
IP Rating
NEMA 4X
Range
-50 → +150 °C, -58 → +302 °F
Series
RS Pro
Mounting Type
DIN Rail
Input Type
PTC
Termination Type
Screw
Panel Depth
65mm
Country of Origin
Turkey
Product details
RS Pro On/Off Temperature Controller, Panel Mounting
These heating & refrigeration controllers are designed for measuring and controlling temperature.
They can be used in many applications with their easy use, On/ Off control
3 & 4 Digits display options available
ON/OFF temperature control
Adjustable temperature offset
Set value low limit and set value high limit boundaries
Relay & SSR driver outputs available
Single & Dual Set temperature controllers available
Digital Input (Cooking time start/stop input)
Temperature control with manual heating function
Alarm parameters
Sensors: Please check the configuration on the datasheet to determine whether sensor is provided.
Applications:
Heating
Ovens
Incubators
Storages
Air Conditioning
Refrigeration & Defrosting