RS PRO On/Off Temperature Controller, 76 x 34.5mm, PTC Input, 230 V ac Supply

Technical documents
Specifications
Brand
RS ProOutput Type
Relay
Supply Voltage
230 V ac
Size
76 x 34.5mm
Number of Inputs
1
Number of Outputs
3
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+50°C
IP Rating
NEMA 4X
Series
RS Pro
Mounting Type
DIN Rail
Input Type
PTC
Range
-50 → +150 °C, -58 → +302 °F
Panel Depth
65mm
Termination Type
Screw
Country of Origin
Turkey
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProOutput Type
Relay
Supply Voltage
230 V ac
Size
76 x 34.5mm
Number of Inputs
1
Number of Outputs
3
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+50°C
IP Rating
NEMA 4X
Series
RS Pro
Mounting Type
DIN Rail
Input Type
PTC
Range
-50 → +150 °C, -58 → +302 °F
Panel Depth
65mm
Termination Type
Screw
Country of Origin
Turkey