Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO Opaque Polyester PET Rod, 1m x 40mm Diameter

RS Stock No.: 282-0531Brand: RS PRO
brand-logo
View all in Plastic Rods

Technical documents

Specifications

Brand

RS Pro

Colour

Opaque

Length

1m

Material

PET

Form

Rod

Rod Diameter

40mm

Density

1.37g/cm³

Tensile Strength

88 MPa

Maximum Operating Temperature

+170°C

Flammability Rating

UL 94 HB

Thermal Conductivity

0.24W/mK

Hardness

95 Ball Indentation

Melting Point

+255°C

Water Absorption

0.5%

Country of Origin

Germany

Product details

Polyester (PET) - Opaque. PET Sheet : Polyethylene Terephthalate

Easily welded/bonded
Very good electrical insulation
Easily machined/polished
Not resistant long term to hot water (60°C)
High storage stiff thermoplastic
Excellent sliding properties/wear and abrasion resistant
Acid, solvent and chemical resistant
For all bearing, bush, gear, insulator applications
Opaque

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Opaque Polyester PET Rod, 1m x 40mm Diameter

P.O.A.

RS PRO Opaque Polyester PET Rod, 1m x 40mm Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

RS Pro

Colour

Opaque

Length

1m

Material

PET

Form

Rod

Rod Diameter

40mm

Density

1.37g/cm³

Tensile Strength

88 MPa

Maximum Operating Temperature

+170°C

Flammability Rating

UL 94 HB

Thermal Conductivity

0.24W/mK

Hardness

95 Ball Indentation

Melting Point

+255°C

Water Absorption

0.5%

Country of Origin

Germany

Product details

Polyester (PET) - Opaque. PET Sheet : Polyethylene Terephthalate

Easily welded/bonded
Very good electrical insulation
Easily machined/polished
Not resistant long term to hot water (60°C)
High storage stiff thermoplastic
Excellent sliding properties/wear and abrasion resistant
Acid, solvent and chemical resistant
For all bearing, bush, gear, insulator applications
Opaque

You may be interested in