RS PRO Open Frame Battery Backed Power Supply, 220V ac Input, 24V dc Output, 3A Output
RS Stock No.: 774-8207Brand: RS PRO

Technical documents
Specifications
Brand
RS ProInput Voltage
220V ac
Output Voltage
24V dc
Output Current
3A
Number of Outputs
1
Embedded
Yes
Length
320mm
Width
320mm
Depth
80mm
Mounting Type
Open Frame
Country of Origin
China
You may be interested in
Relcross Encapsulated Linear Power Supply, 220 → 230V ac Input, 27.6V dc Output, 2A OutputBrand: Relcross
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
RS PRO Open Frame Battery Backed Power Supply, 220V ac Input, 24V dc Output, 3A Output
1
P.O.A.
RS PRO Open Frame Battery Backed Power Supply, 220V ac Input, 24V dc Output, 3A Output
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Relcross Encapsulated Linear Power Supply, 220 → 230V ac Input, 27.6V dc Output, 2A OutputBrand: Relcross
P.O.A.Each (ex VAT)
Technical documents
Specifications
Brand
RS ProInput Voltage
220V ac
Output Voltage
24V dc
Output Current
3A
Number of Outputs
1
Embedded
Yes
Length
320mm
Width
320mm
Depth
80mm
Mounting Type
Open Frame
Country of Origin
China
You may be interested in
Relcross Encapsulated Linear Power Supply, 220 → 230V ac Input, 27.6V dc Output, 2A OutputBrand: Relcross
P.O.A.Each (ex VAT)