RS PRO Openable Ferrite Clamp, 15 Dia. x 25.2mm, For Computer Peripherals, Digital TV, Internal & External Power

RS Stock No.: 123-2479Brand: RS PRODistrelec Article No.: 30403857
brand-logo
View all in Ferrite Sleeves

Technical documents

Specifications

Brand

RS Pro

Type

Clamp Filter

Application

Computer Peripherals, Digital TV, Internal & External Power Cables, Monitors, Printers

Material

Ferrite

Key

No

Impedance at 25 MHz

28Ω

Openable

Yes

Outer Dimensions

15 Dia. x 25.2mm

Impedance at 100 MHz

350Ω

Aperture Diameter

4mm

Number of Apertures

1

Outer Depth

25.2mm

Outer Width

15mm

Distrelec Product Id

30403857

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

RS PRO Openable Ferrite Clamp, 15 Dia. x 25.2mm, For Computer Peripherals, Digital TV, Internal & External Power

P.O.A.

RS PRO Openable Ferrite Clamp, 15 Dia. x 25.2mm, For Computer Peripherals, Digital TV, Internal & External Power
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Type

Clamp Filter

Application

Computer Peripherals, Digital TV, Internal & External Power Cables, Monitors, Printers

Material

Ferrite

Key

No

Impedance at 25 MHz

28Ω

Openable

Yes

Outer Dimensions

15 Dia. x 25.2mm

Impedance at 100 MHz

350Ω

Aperture Diameter

4mm

Number of Apertures

1

Outer Depth

25.2mm

Outer Width

15mm

Distrelec Product Id

30403857

Country of Origin

Taiwan, Province Of China