Technical documents
Specifications
Brand
RS ProType
Clamp Filter
Application
Computer Peripherals, Digital TV, Internal & External Power Cables, Monitors, Printers
Material
Ferrite
Key
No
Impedance at 25 MHz
71Ω
Openable
Yes
Outer Dimensions
17 x 30 x 15mm
Impedance at 100 MHz
110Ω
Aperture Diameter
7mm
Number of Apertures
1
Outer Depth
30mm
Outer Height
15mm
Outer Width
17mm
Distrelec Product Id
30405197
Country of Origin
Taiwan, Province Of China
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProType
Clamp Filter
Application
Computer Peripherals, Digital TV, Internal & External Power Cables, Monitors, Printers
Material
Ferrite
Key
No
Impedance at 25 MHz
71Ω
Openable
Yes
Outer Dimensions
17 x 30 x 15mm
Impedance at 100 MHz
110Ω
Aperture Diameter
7mm
Number of Apertures
1
Outer Depth
30mm
Outer Height
15mm
Outer Width
17mm
Distrelec Product Id
30405197
Country of Origin
Taiwan, Province Of China