RS PRO Orange ABS Traffic Barrier
RS Stock No.: 221-7874Brand: RS PRO

Technical documents
Specifications
Brand
RS ProBarrier Type
Traffic Barrier
Colour
Orange
Material
ABS
Barrier Colour
Orange
Barrier Material
HDPE
Barrier Finish
Fluorescent
Barrier Base Diameter
100mm
Barrier Height
1150mm
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
RS PRO Orange ABS Traffic Barrier
1
P.O.A.
RS PRO Orange ABS Traffic Barrier
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProBarrier Type
Traffic Barrier
Colour
Orange
Material
ABS
Barrier Colour
Orange
Barrier Material
HDPE
Barrier Finish
Fluorescent
Barrier Base Diameter
100mm
Barrier Height
1150mm
Country of Origin
China