RS PRO Orange Indicator Lamp, 220/250V, BA9s Base

RS Stock No.: 104-761Brand: RS PRO
brand-logo
View all in Indicator Lamps

Technical documents

Specifications

Brand

RS Pro

Voltage Rating

220/250V

Light Output Colour

Orange

Lamp Base

BA9s

Length

28mm

Country of Origin

Korea, Republic Of

Product details

T3 1/4 (10mm) MCC/MBC Neon Lamp c/w Integral Resistor

Typical Life: 25000hrs

You may be interested in
RS PRO Green Indicator Lamp, 220/250V, BA9s Base
P.O.A.Each (In a Pack of 10) (ex VAT)
T3 1/4 10mm MCC/MBC neon lamp,220-250V
P.O.A.Each (In a Pack of 10) (ex VAT)
BULBS NEON M.B.C. 250V
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

RS PRO Orange Indicator Lamp, 220/250V, BA9s Base

P.O.A.

RS PRO Orange Indicator Lamp, 220/250V, BA9s Base
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
10 - 140P.O.A.
150 - 490P.O.A.
500 - 990P.O.A.
1000+P.O.A.
You may be interested in
RS PRO Green Indicator Lamp, 220/250V, BA9s Base
P.O.A.Each (In a Pack of 10) (ex VAT)
T3 1/4 10mm MCC/MBC neon lamp,220-250V
P.O.A.Each (In a Pack of 10) (ex VAT)
BULBS NEON M.B.C. 250V
P.O.A.Each (ex VAT)

Technical documents

Specifications

Brand

RS Pro

Voltage Rating

220/250V

Light Output Colour

Orange

Lamp Base

BA9s

Length

28mm

Country of Origin

Korea, Republic Of

Product details

T3 1/4 (10mm) MCC/MBC Neon Lamp c/w Integral Resistor

Typical Life: 25000hrs

You may be interested in
RS PRO Green Indicator Lamp, 220/250V, BA9s Base
P.O.A.Each (In a Pack of 10) (ex VAT)
T3 1/4 10mm MCC/MBC neon lamp,220-250V
P.O.A.Each (In a Pack of 10) (ex VAT)
BULBS NEON M.B.C. 250V
P.O.A.Each (ex VAT)