RS PRO Orange Indicator Lamp, 250V, BA9 Base

RS Stock No.: 655-9334Brand: RS PRO
brand-logo
View all in Indicator Lamps

Technical documents

Specifications

Brand

RS Pro

Voltage Rating

250V

Light Output Colour

Orange

Lamp Base

BA9

Length

30mm

Country of Origin

Korea, Republic Of

Product details

T3 (10mm) MCC Neon Lamps c/w Integral Resistor

P.O.A.

RS PRO Orange Indicator Lamp, 250V, BA9 Base

P.O.A.

RS PRO Orange Indicator Lamp, 250V, BA9 Base

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
10 - 140P.O.A.
150 - 490P.O.A.
500 - 990P.O.A.
1000+P.O.A.

Technical documents

Specifications

Brand

RS Pro

Voltage Rating

250V

Light Output Colour

Orange

Lamp Base

BA9

Length

30mm

Country of Origin

Korea, Republic Of

Product details

T3 (10mm) MCC Neon Lamps c/w Integral Resistor