RS PRO Orange Polycotton Abrasion Resistant, Tear Resistant Work Gloves, Size 9, Latex Coating

Technical documents
Specifications
Brand
RS ProGlove Size
9
Primary Glove Application
Abrasion Resistant, Tear Resistant
Glove Material
Polycotton
Main Colour of Glove
Orange
Glove Coating
Latex
EN388 Abrasion
3
EN388 Cut - Coup Test
1
EN388 Tear
4
EN388 Puncture
3
Country of Origin
China
Product details
RS PRO Reusable Latex Grip Work Gloves, Orange
Introducing the range of RS PRO Work Gloves. These high-quality re-usable gloves are designed with a latex coating to offer enhanced abrasion and tear resistance, making them stronger and more durable than standard work gloves and ideal for vehicle repair and maintenance and construction applications. In addition to this, the palm-coated design offers superior grip, even when working in oily, damp or warm environments, whilst still being breathable and flexible, especially for fine handling applications. This long-lasting and cost-effective washable safety glove is ideal for a wide variety of applications and is an essential part of safety and protective workwear.
Features and Benefits:
This RS PRO work glove offers a palm-dipped design with a breathable seamless liner for increased dexterity and ventilation, especially when handling small or fine objects
Ergonomic and contoured fit to size, ensuring optimum comfort and reduced hand fatigue
The crinkled latex coating is abrasion and tear resistant, whilst offering superior grip and reducing slipping when working in oily or damp environments
Re-useable and washable
These gloves are CE certified
Applications:
Safety gloves or protective work gloves are essential in protecting hands in the workplace, with a range of different gloves that are suited to a variety of applications like the wear and tear that comes from manual labour or handling, or specialist protection in hazardous environments. They can offer excellent hand protection with different cut levels, grip, and resistance to chemicals, heat and liquids. Protective gloves are one of the most commonly implemented forms of PPE and ensures only the best protection is available for the user. Work gloves are generally used in the following industries:
Aerospace
Agriculture
Automotive
Building and construction
Highway maintenance
Logistics
Railway maintenance
Transportation
Standards and Certifications:
CE certified
EN388:2016 - (3.1.4.3.X)
EN420
Abrasion Resistance Level 3
Cut Resistance Level 2
Tear Resistance Level 4
Puncture Resistance Level 2
Are these gloves washable?
Yes, these latex gloves are washable and re-useable
Do these work gloves provide thermal insulation?
No, these gloves do not offer an additional lining that provides thermal insulation
What gloves are available in this RS PRO range?
184-6002 Orange, S
184-6003 Orange, M
184-6004 Orange, L
184-6005 Orange, XL
184-6006 Orange, XXL
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Warning:
These latex coated gloves are not suitable for those sensitive to latex
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProGlove Size
9
Primary Glove Application
Abrasion Resistant, Tear Resistant
Glove Material
Polycotton
Main Colour of Glove
Orange
Glove Coating
Latex
EN388 Abrasion
3
EN388 Cut - Coup Test
1
EN388 Tear
4
EN388 Puncture
3
Country of Origin
China
Product details
RS PRO Reusable Latex Grip Work Gloves, Orange
Introducing the range of RS PRO Work Gloves. These high-quality re-usable gloves are designed with a latex coating to offer enhanced abrasion and tear resistance, making them stronger and more durable than standard work gloves and ideal for vehicle repair and maintenance and construction applications. In addition to this, the palm-coated design offers superior grip, even when working in oily, damp or warm environments, whilst still being breathable and flexible, especially for fine handling applications. This long-lasting and cost-effective washable safety glove is ideal for a wide variety of applications and is an essential part of safety and protective workwear.
Features and Benefits:
This RS PRO work glove offers a palm-dipped design with a breathable seamless liner for increased dexterity and ventilation, especially when handling small or fine objects
Ergonomic and contoured fit to size, ensuring optimum comfort and reduced hand fatigue
The crinkled latex coating is abrasion and tear resistant, whilst offering superior grip and reducing slipping when working in oily or damp environments
Re-useable and washable
These gloves are CE certified
Applications:
Safety gloves or protective work gloves are essential in protecting hands in the workplace, with a range of different gloves that are suited to a variety of applications like the wear and tear that comes from manual labour or handling, or specialist protection in hazardous environments. They can offer excellent hand protection with different cut levels, grip, and resistance to chemicals, heat and liquids. Protective gloves are one of the most commonly implemented forms of PPE and ensures only the best protection is available for the user. Work gloves are generally used in the following industries:
Aerospace
Agriculture
Automotive
Building and construction
Highway maintenance
Logistics
Railway maintenance
Transportation
Standards and Certifications:
CE certified
EN388:2016 - (3.1.4.3.X)
EN420
Abrasion Resistance Level 3
Cut Resistance Level 2
Tear Resistance Level 4
Puncture Resistance Level 2
Are these gloves washable?
Yes, these latex gloves are washable and re-useable
Do these work gloves provide thermal insulation?
No, these gloves do not offer an additional lining that provides thermal insulation
What gloves are available in this RS PRO range?
184-6002 Orange, S
184-6003 Orange, M
184-6004 Orange, L
184-6005 Orange, XL
184-6006 Orange, XXL
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Warning:
These latex coated gloves are not suitable for those sensitive to latex