RS PRO Orange Polyurethane Abrasion Resistant, Corrosion Resistant, Soft Ride & Chemical Resistance, Tear Resistance

Technical documents
Specifications
Brand
RS ProWheel Diameter
125mm
Wheel Width
30mm
Bore Diameter
10mm
Tyre Type
Solid
Load Capacity
150kg
Tyre Material
Polyurethane
Hub Material
Nylon
Features
Abrasion Resistant, Corrosion Resistant, Soft Ride & Chemical Resistance, Tear Resistance
Hub Bearing Type
Ball Bearing
Hub Diameter
49mm
Bore Length
49mm
Colour
Orange
Country of Origin
Italy
Product details
Orange Polyurethane Wheel, Series NPB
Double thread shielding
Wheel width 30mm
Ball bearing hub
Solid polyurethane tyre
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 24 | P.O.A. |
25+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProWheel Diameter
125mm
Wheel Width
30mm
Bore Diameter
10mm
Tyre Type
Solid
Load Capacity
150kg
Tyre Material
Polyurethane
Hub Material
Nylon
Features
Abrasion Resistant, Corrosion Resistant, Soft Ride & Chemical Resistance, Tear Resistance
Hub Bearing Type
Ball Bearing
Hub Diameter
49mm
Bore Length
49mm
Colour
Orange
Country of Origin
Italy
Product details
Orange Polyurethane Wheel, Series NPB
Double thread shielding
Wheel width 30mm
Ball bearing hub
Solid polyurethane tyre