RS PRO Orange Square Push Button Lens for Use with SD16 Series

RS Stock No.: 745-2600Brand: RS PRODistrelec Article No.: 30419673
brand-logo
View all in Push Button Lenses

Technical documents

Specifications

Brand

RS Pro

Accessory Type

Lens

For Use With

SD16 Series

Lens Colour

Orange

Lens Shape

Square

Dimensions

15.2 x 15.2 x 14mm

Distrelec Product Id

30419673

Country of Origin

Taiwan, Province Of China

Product details

RS Indicators and Illuminated Push Button Switches - SD16 Series (16mm)

Momentary and alternate action, square and rectangular, illuminated or non illuminated SD16 series Push Button Switches and matching Pilot Light Indicators to fit industry standard 16mm diameter cut-outs in panels with a thickness between 0.5 and 5mm. The single pole SD16 Push Button Switches and Pilot Light Indicators are pre-fitted with a contact or lamp block, for illumination use a T1 (MG5.7s) midget groove filament lamp or LED and then select a suitable a lens.
Suitable lenses for use with the SD16 series of Push Button Switches and Pilot Light Indicators are provided in a choice of colours (blue, green, amber, red and white) and shapes (square and rectangular). Each lens has a flat profile and is manufactured from Polycarbonate which can be engraved.

16mm Ø panel cut out
Square and rectangular bezels with momentary and alternate switching
Can be illuminated or non illuminated
UL rated to 6A at 24Vdc
Solder tag terminals
Raised button profile
Square push button switches and indicators have 18x18mm bezels with a maximum behind panel depth of 29mm
Rectangular push button switches and indicators have 18x24mm bezels with a maximum behind panel depth of 29mm

Approvals

cULus, VDE

Stock information temporarily unavailable.

P.O.A.

RS PRO Orange Square Push Button Lens for Use with SD16 Series

P.O.A.

RS PRO Orange Square Push Button Lens for Use with SD16 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Accessory Type

Lens

For Use With

SD16 Series

Lens Colour

Orange

Lens Shape

Square

Dimensions

15.2 x 15.2 x 14mm

Distrelec Product Id

30419673

Country of Origin

Taiwan, Province Of China

Product details

RS Indicators and Illuminated Push Button Switches - SD16 Series (16mm)

Momentary and alternate action, square and rectangular, illuminated or non illuminated SD16 series Push Button Switches and matching Pilot Light Indicators to fit industry standard 16mm diameter cut-outs in panels with a thickness between 0.5 and 5mm. The single pole SD16 Push Button Switches and Pilot Light Indicators are pre-fitted with a contact or lamp block, for illumination use a T1 (MG5.7s) midget groove filament lamp or LED and then select a suitable a lens.
Suitable lenses for use with the SD16 series of Push Button Switches and Pilot Light Indicators are provided in a choice of colours (blue, green, amber, red and white) and shapes (square and rectangular). Each lens has a flat profile and is manufactured from Polycarbonate which can be engraved.

16mm Ø panel cut out
Square and rectangular bezels with momentary and alternate switching
Can be illuminated or non illuminated
UL rated to 6A at 24Vdc
Solder tag terminals
Raised button profile
Square push button switches and indicators have 18x18mm bezels with a maximum behind panel depth of 29mm
Rectangular push button switches and indicators have 18x24mm bezels with a maximum behind panel depth of 29mm

Approvals

cULus, VDE