RS PRO Orange Steel Junction Box, IP65, 100 x 100 x 80mm

RS Stock No.: 232-0524Brand: RS PRO
brand-logo
View all in Junction Boxes

Technical documents

Specifications

Brand

RS Pro

Dimensions L x W x H

100 x 100 x 80mm

Dimensions (L x W x H)

100 x 100 x 80mm

Material

Steel

Length

100mm

Width

100mm

Height

80mm

IP Rating

IP65

Colour

Orange

Country of Origin

India

Stock information temporarily unavailable.

P.O.A.

RS PRO Orange Steel Junction Box, IP65, 100 x 100 x 80mm

P.O.A.

RS PRO Orange Steel Junction Box, IP65, 100 x 100 x 80mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Dimensions L x W x H

100 x 100 x 80mm

Dimensions (L x W x H)

100 x 100 x 80mm

Material

Steel

Length

100mm

Width

100mm

Height

80mm

IP Rating

IP65

Colour

Orange

Country of Origin

India