RS PRO Orange Steel Junction Box, IP65, 350 x 250 x 105mm
RS Stock No.: 232-0529Brand: RS PRO

Technical documents
Specifications
Brand
RS ProDimensions L x W x H
350 x 250 x 105mm
Material
Steel
Length
350mm
Width
250mm
Height
105mm
IP Rating
IP65
Colour
Orange
Country of Origin
India
Stock information temporarily unavailable.
P.O.A.
RS PRO Orange Steel Junction Box, IP65, 350 x 250 x 105mm
1
P.O.A.
RS PRO Orange Steel Junction Box, IP65, 350 x 250 x 105mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProDimensions L x W x H
350 x 250 x 105mm
Material
Steel
Length
350mm
Width
250mm
Height
105mm
IP Rating
IP65
Colour
Orange
Country of Origin
India