RS PRO, Orange, White 500 mm PP Traffic Cone

RS Stock No.: 503-754Brand: RS PRO
brand-logo
View all in Traffic Cones

Technical documents

Specifications

Brand

RS Pro

Height

500 mm

Colour

Orange, White

Material

PP

Reflective

Yes

Weighted

No

Country of Origin

China

Product details

RS PRO Traffic Cones

RS PRO orange and white plastic reflective cone for various applications including warehouses, factories and car parks. Traffic Cones are used to redirect road traffic or footfall in a safe manner and can also warn of hazards. These cones are durable and reflective so that they are visible at night.

Options available:
503-681 - PP cone 30 cm
503-754 - PP cone 50 cm
503-691 - PP cone 75 cm

RS PRO have a range of traffic cones suitable for both commercial and general use. Our range is available in various sizes from 300 mm to 900 mm and styles to suit your requirements.

Features and Benefits

• Class 1 reflective cone
• Made of polypropylene - very durable
• Two reflective stripes - highly visible even in the dark
• Colour: orange and white
• General use cone - optional chain or hook can be attached
• Easy to use – just place them where you want them, no need to connect them
• Can be stacked when not in use – convenient storage

Applications

Traffic cones are a cost-effective solution and essential to road safety, ensuring that traffic can pass through certain areas without posing a danger to workers, or the drivers themselves. They are used to redirect, slow down and stop traffic in a safe way for many environments. These RS PRO warning cones can be used in the following areas:
• Commercial
• Industrial
• Medical
• Safety
• Traffic
• Restricted areas

RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO, Orange, White 500 mm PP Traffic Cone

P.O.A.

RS PRO, Orange, White 500 mm PP Traffic Cone
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

RS Pro

Height

500 mm

Colour

Orange, White

Material

PP

Reflective

Yes

Weighted

No

Country of Origin

China

Product details

RS PRO Traffic Cones

RS PRO orange and white plastic reflective cone for various applications including warehouses, factories and car parks. Traffic Cones are used to redirect road traffic or footfall in a safe manner and can also warn of hazards. These cones are durable and reflective so that they are visible at night.

Options available:
503-681 - PP cone 30 cm
503-754 - PP cone 50 cm
503-691 - PP cone 75 cm

RS PRO have a range of traffic cones suitable for both commercial and general use. Our range is available in various sizes from 300 mm to 900 mm and styles to suit your requirements.

Features and Benefits

• Class 1 reflective cone
• Made of polypropylene - very durable
• Two reflective stripes - highly visible even in the dark
• Colour: orange and white
• General use cone - optional chain or hook can be attached
• Easy to use – just place them where you want them, no need to connect them
• Can be stacked when not in use – convenient storage

Applications

Traffic cones are a cost-effective solution and essential to road safety, ensuring that traffic can pass through certain areas without posing a danger to workers, or the drivers themselves. They are used to redirect, slow down and stop traffic in a safe way for many environments. These RS PRO warning cones can be used in the following areas:
• Commercial
• Industrial
• Medical
• Safety
• Traffic
• Restricted areas

RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

You may be interested in