RS PRO Ovoid Gearbox, 640:1 Gear Ratio, 0.6Nm Maximum Torque, For Use With Servo Petentiometer

RS Stock No.: 336-264Brand: RS PRO
brand-logo
View all in Gearboxes

Technical documents

Specifications

Brand

RS Pro

Gear Ratio

640:1

Gearbox Type

Ovoid

Maximum Output Torque

0.6Nm

Shaft Diameter

4mm

Overall Length

16.5mm

Overall Width

50mm

Product details

Ovoid Gearbox

High quality ovoid reduction gearboxes of similar construction to the synchronous gearboxes. A double-ended Ø4mm output shaft is fitted in order to accommodate a servo potentiometer mounting kit and conductive plastic potentiometers, when used in positional servo applications.,Alternatively, the gearbox and precision dc motor combination can be employed in low inertia speed control systems.

Supplied with

a motor adaptor plate, fixing screws and pinion to enable the dc. precision motors to be fitted.

Stock information temporarily unavailable.

P.O.A.

RS PRO Ovoid Gearbox, 640:1 Gear Ratio, 0.6Nm Maximum Torque, For Use With Servo Petentiometer

P.O.A.

RS PRO Ovoid Gearbox, 640:1 Gear Ratio, 0.6Nm Maximum Torque, For Use With Servo Petentiometer
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Gear Ratio

640:1

Gearbox Type

Ovoid

Maximum Output Torque

0.6Nm

Shaft Diameter

4mm

Overall Length

16.5mm

Overall Width

50mm

Product details

Ovoid Gearbox

High quality ovoid reduction gearboxes of similar construction to the synchronous gearboxes. A double-ended Ø4mm output shaft is fitted in order to accommodate a servo potentiometer mounting kit and conductive plastic potentiometers, when used in positional servo applications.,Alternatively, the gearbox and precision dc motor combination can be employed in low inertia speed control systems.

Supplied with

a motor adaptor plate, fixing screws and pinion to enable the dc. precision motors to be fitted.