Technical documents
Specifications
Brand
RS ProSandpaper Type
Sanding Sheet
Abrasive Material
Aluminium Oxide
Grit Size
P150
Grade
Fine
Sheet Size
280 x 230mm
Length
280mm
Width
230mm
Number of Sheets per Pack
25
Distrelec Product Id
30417072
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
RS PRO P150 Grit Fine Sanding Sheet, 280mm x 230mm
1
P.O.A.
RS PRO P150 Grit Fine Sanding Sheet, 280mm x 230mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProSandpaper Type
Sanding Sheet
Abrasive Material
Aluminium Oxide
Grit Size
P150
Grade
Fine
Sheet Size
280 x 230mm
Length
280mm
Width
230mm
Number of Sheets per Pack
25
Distrelec Product Id
30417072
Country of Origin
China