RS PRO P400 Grit Fine Sanding Sheet, 280mm x 230mm

RS Stock No.: 188-3420Brand: RS PRODistrelec Article No.: 30414130
brand-logo

Technical documents

Specifications

Brand

RS Pro

Sandpaper Type

Sanding Sheet

Abrasive Material

Silicon Carbide

Grit Size

P400

Grade

Fine

Sheet Size

280 x 230mm

Length

280mm

Width

230mm

Number of Sheets per Pack

25

Distrelec Product Id

30414130

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO P400 Grit Fine Sanding Sheet, 280mm x 230mm

P.O.A.

RS PRO P400 Grit Fine Sanding Sheet, 280mm x 230mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

RS Pro

Sandpaper Type

Sanding Sheet

Abrasive Material

Silicon Carbide

Grit Size

P400

Grade

Fine

Sheet Size

280 x 230mm

Length

280mm

Width

230mm

Number of Sheets per Pack

25

Distrelec Product Id

30414130

Country of Origin

China

You may be interested in