RS PRO Paddle Flow Switch for Gas, Liquid, 14 L/min Min, 18 L/min Max

Technical documents
Specifications
Brand
RS ProMedia Monitored
Gas, Liquid
Device Type
Paddle
Minimum Flow Rate
14 L/min
Maximum Flow Rate
18 L/min
Supply Voltage
250 V ac
Pipe Diameter Range
25 mm
Connection Type
1 BSP Female
Maximum Pressure
25bar
Material
Nickel Plated Brass
Maximum Media Temperature
+110°C
Maximum Operating Temperature
+110°C
Current Rating
5 A
Country of Origin
Germany
Product details
Paddle Flow Switch
Monitors liquid flow by means of a paddle. A spring supported stainless steel paddle located in the flow chamber and moved by medium in the direction of flow. When a preset flow rate is approached, the magnet connected to the paddle nears the magnet with opposite poles, which is outside the flow chamber linked to a microswitch. This generates a limit value when the actual flow rate is above or below a nominal value preset.
Relatively small pressure loss
Insensitive to pollution
Powerful micro switch
All functional parts made of stainless steel
Site adjustable switch
Designed to switch on flow fall
Generally used as an indication that some thing is not working and can be found in cooling circuits, HVAC, Laser circuits, Thermal exchange (water chillers)
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 1 - 5 | P.O.A. |
| 6+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProMedia Monitored
Gas, Liquid
Device Type
Paddle
Minimum Flow Rate
14 L/min
Maximum Flow Rate
18 L/min
Supply Voltage
250 V ac
Pipe Diameter Range
25 mm
Connection Type
1 BSP Female
Maximum Pressure
25bar
Material
Nickel Plated Brass
Maximum Media Temperature
+110°C
Maximum Operating Temperature
+110°C
Current Rating
5 A
Country of Origin
Germany
Product details
Paddle Flow Switch
Monitors liquid flow by means of a paddle. A spring supported stainless steel paddle located in the flow chamber and moved by medium in the direction of flow. When a preset flow rate is approached, the magnet connected to the paddle nears the magnet with opposite poles, which is outside the flow chamber linked to a microswitch. This generates a limit value when the actual flow rate is above or below a nominal value preset.
Relatively small pressure loss
Insensitive to pollution
Powerful micro switch
All functional parts made of stainless steel
Site adjustable switch
Designed to switch on flow fall
Generally used as an indication that some thing is not working and can be found in cooling circuits, HVAC, Laser circuits, Thermal exchange (water chillers)