RS PRO Panel Filter, G4 Grade, 287 x 45 x 592mm

RS Stock No.: 194-7671Brand: RS PRO
brand-logo
View all in HVAC Air Filters

Technical documents

Specifications

Brand

RS Pro

Filter Type

Panel

Nominal Dimensions

24 x 12 x 2in

Actual Dimensions

287 x 45 x 592mm

ISO 16890 Class

ISO-C-85

Filter Grade

G4

Initial Pressure Drop

90Pa

Final Pressure Drop

200Pa

Case Material

Galvanised Steel

Actual Depth

45mm

Actual Height

592mm

Nominal Height

24in

Actual Width

287mm

Nominal Depth

2in

Nominal Width

12in

Country of Origin

United Kingdom

Stock information temporarily unavailable.

P.O.A.

RS PRO Panel Filter, G4 Grade, 287 x 45 x 592mm

P.O.A.

RS PRO Panel Filter, G4 Grade, 287 x 45 x 592mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Filter Type

Panel

Nominal Dimensions

24 x 12 x 2in

Actual Dimensions

287 x 45 x 592mm

ISO 16890 Class

ISO-C-85

Filter Grade

G4

Initial Pressure Drop

90Pa

Final Pressure Drop

200Pa

Case Material

Galvanised Steel

Actual Depth

45mm

Actual Height

592mm

Nominal Height

24in

Actual Width

287mm

Nominal Depth

2in

Nominal Width

12in

Country of Origin

United Kingdom