RS PRO Panel Mount Battery Isolator Switch - 100A Maximum Current, IP43

RS Stock No.: 325-4840Brand: RS PRODistrelec Article No.: 30419299
brand-logo
View all in Isolator Switches

Technical documents

Specifications

Brand

RS Pro

Maximum Current

100A

Mounting Type

Panel Mount

IP Rating

IP43

Voltage Rating

24V

Handle Colour

Red

Length

103.9mm

Depth

103.9mm

Application

Automotive

Terminal Type

Through Hole

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+50°C

Distrelec Product Id

30419299

Actuator Colour

Red

Case Material

Thermoplastic

Country of Origin

Germany

Product details

Battery Isolation switch

From RS Pro, these battery isolation switches are perfect for automotive, traction and marine applications. Each switch provides simple and effective disconnection of battery banks from equipment for safety, security, servicing or operation. All models are highly reliable and excellent quality.

Features & Benefits

Panel Mounted
Metal casing for excellent durability

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Panel Mount Battery Isolator Switch - 100A Maximum Current, IP43

P.O.A.

RS PRO Panel Mount Battery Isolator Switch - 100A Maximum Current, IP43
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24P.O.A.
25 - 99P.O.A.
100 - 249P.O.A.
250 - 499P.O.A.
500+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

RS Pro

Maximum Current

100A

Mounting Type

Panel Mount

IP Rating

IP43

Voltage Rating

24V

Handle Colour

Red

Length

103.9mm

Depth

103.9mm

Application

Automotive

Terminal Type

Through Hole

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+50°C

Distrelec Product Id

30419299

Actuator Colour

Red

Case Material

Thermoplastic

Country of Origin

Germany

Product details

Battery Isolation switch

From RS Pro, these battery isolation switches are perfect for automotive, traction and marine applications. Each switch provides simple and effective disconnection of battery banks from equipment for safety, security, servicing or operation. All models are highly reliable and excellent quality.

Features & Benefits

Panel Mounted
Metal casing for excellent durability

You may be interested in