RS PRO Panel Mount Battery Isolator Switch - 315A Maximum Current, IP65

Technical documents
Specifications
Brand
RS ProMaximum Current
315A
Mounting Type
Panel Mount
IP Rating
IP65
Voltage Rating
48V dc
Handle Colour
Red
Normal State Configuration
NC, NO
Switch Rating
2500A
Terminal Type
Screw
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+80°C
Case Material
Metal
Actuator Colour
Red
Angle of Throw
28°
Contact Material
Metal
Country of Origin
Germany
Product details
Battery Isolation switch
From RS Pro, these battery isolation switches are perfect for automotive, traction and marine applications. Each switch provides simple and effective disconnection of battery banks from equipment for safety, security, servicing or operation. All models are highly reliable and excellent quality.
Features & Benefits
Panel Mounted
Metal casing for excellent durability
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProMaximum Current
315A
Mounting Type
Panel Mount
IP Rating
IP65
Voltage Rating
48V dc
Handle Colour
Red
Normal State Configuration
NC, NO
Switch Rating
2500A
Terminal Type
Screw
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+80°C
Case Material
Metal
Actuator Colour
Red
Angle of Throw
28°
Contact Material
Metal
Country of Origin
Germany
Product details
Battery Isolation switch
From RS Pro, these battery isolation switches are perfect for automotive, traction and marine applications. Each switch provides simple and effective disconnection of battery banks from equipment for safety, security, servicing or operation. All models are highly reliable and excellent quality.
Features & Benefits
Panel Mounted
Metal casing for excellent durability