Technical documents
Specifications
Brand
RS ProSupply Voltage
24 V dc
Decibels at 1 Metre
75dB
Mounting Style
Panel Mount
Application Type
Buzzer
Minimum Temperature
-20°C
Maximum Temperature
+55°C
Special Features
IK04 Impact Resistant
Distrelec Product Id
30403615
Country of Origin
Taiwan, Province Of China
Product details
Anti-Vandal Buzzer 16 mm
Robust illuminated annunciators that have a intermittent buzz.
Impact resistance: IK04
Varnished stainless steel construction
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProSupply Voltage
24 V dc
Decibels at 1 Metre
75dB
Mounting Style
Panel Mount
Application Type
Buzzer
Minimum Temperature
-20°C
Maximum Temperature
+55°C
Special Features
IK04 Impact Resistant
Distrelec Product Id
30403615
Country of Origin
Taiwan, Province Of China
Product details
Anti-Vandal Buzzer 16 mm
Robust illuminated annunciators that have a intermittent buzz.
Impact resistance: IK04
Varnished stainless steel construction