RS PRO, Panel Mount Green LED Pilot Light, 22mm Cutout, IP65, Round, 110V ac

RS Stock No.: 763-7921Brand: RS PRODistrelec Article No.: 30421071
brand-logo
View all in Pilot Lights

Technical documents

Specifications

Brand

RS Pro

Pilot Light Type

Pilot Light Complete Unit

Voltage Rating

110V ac

Pilot Light Colour

Green

Cutout Diameter

22mm

Lamp Type

LED

Series

LEDtec

Mounting Type

Panel Mount

IP Rating

IP65

Terminal Type

Screw

Pilot Light Shape

Round

Country of Origin

United Kingdom

P.O.A.

RS PRO, Panel Mount Green LED Pilot Light, 22mm Cutout, IP65, Round, 110V ac

P.O.A.

RS PRO, Panel Mount Green LED Pilot Light, 22mm Cutout, IP65, Round, 110V ac

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

RS Pro

Pilot Light Type

Pilot Light Complete Unit

Voltage Rating

110V ac

Pilot Light Colour

Green

Cutout Diameter

22mm

Lamp Type

LED

Series

LEDtec

Mounting Type

Panel Mount

IP Rating

IP65

Terminal Type

Screw

Pilot Light Shape

Round

Country of Origin

United Kingdom