RS PRO, Panel Mount Green LED Pilot Light, 22mm Cutout, IP65, Round, 110V ac/dc

RS Stock No.: 271-7483Brand: RS PRO
brand-logo
View all in Pilot Lights

Technical documents

Specifications

Brand

RS Pro

Pilot Light Type

Pilot Light Complete Unit

Voltage Rating

110V ac/dc

Pilot Light Colour

Green

Cutout Diameter

22mm

Lamp Type

LED

Mounting Type

Panel Mount

IP Rating

IP65

Pilot Light Shape

Round

Country of Origin

United Kingdom

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (ex VAT)

RS PRO, Panel Mount Green LED Pilot Light, 22mm Cutout, IP65, Round, 110V ac/dc

P.O.A.

Each (In a Pack of 5) (ex VAT)

RS PRO, Panel Mount Green LED Pilot Light, 22mm Cutout, IP65, Round, 110V ac/dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Pilot Light Type

Pilot Light Complete Unit

Voltage Rating

110V ac/dc

Pilot Light Colour

Green

Cutout Diameter

22mm

Lamp Type

LED

Mounting Type

Panel Mount

IP Rating

IP65

Pilot Light Shape

Round

Country of Origin

United Kingdom