RS PRO Panel Mount Loudspeaker Connector Plug, 4 Way, 1A
RS Stock No.: 176-3389Brand: RS PRO

Technical documents
Specifications
Brand
RS ProGender
Male
Number Of Contacts
4
Body Orientation
Straight
Mounting Type
Panel Mount
Current Rating
1A
Voltage Rating
500 V dc
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
RS PRO Panel Mount Loudspeaker Connector Plug, 4 Way, 1A
1
P.O.A.
RS PRO Panel Mount Loudspeaker Connector Plug, 4 Way, 1A
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProGender
Male
Number Of Contacts
4
Body Orientation
Straight
Mounting Type
Panel Mount
Current Rating
1A
Voltage Rating
500 V dc
Country of Origin
China