Technical documents
Specifications
Brand
RS ProGender
Female
Number Of Contacts
1
Body Orientation
Straight
Contact Material
Brass
Mounting Type
Panel Mount
Contact Plating
Gold
Termination Method
Solder
Colour
Red
Current Rating
30A
Country of Origin
United Kingdom
Product details
RS Hi-Fi Terminals
Brought to you under the trusted RS Brand, this panel mounted hi-fi terminal is gold flashed and features a spring and plain washer for secure mounting. Compatible with 6.8mm jacks, these phono sockets are suitable for many audio/visual applications.
Features and Benefits:
• Gold flashed to 32 VDI
• Coloured Nylon insert
• ø 6.80 standard centre hole
• 30A Current Rating
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProGender
Female
Number Of Contacts
1
Body Orientation
Straight
Contact Material
Brass
Mounting Type
Panel Mount
Contact Plating
Gold
Termination Method
Solder
Colour
Red
Current Rating
30A
Country of Origin
United Kingdom
Product details
RS Hi-Fi Terminals
Brought to you under the trusted RS Brand, this panel mounted hi-fi terminal is gold flashed and features a spring and plain washer for secure mounting. Compatible with 6.8mm jacks, these phono sockets are suitable for many audio/visual applications.
Features and Benefits:
• Gold flashed to 32 VDI
• Coloured Nylon insert
• ø 6.80 standard centre hole
• 30A Current Rating