RS PRO Panel Mount On/Off Temperature Controller, 77 x 35mm 1 Input, 1 Output Relay, 24 V Supply Voltage ON/OFF

RS Stock No.: 222-8131Brand: RS PRO
brand-logo
View all in Temperature Controllers

Technical documents

Specifications

Brand

RS Pro

Output Type

Relay

Supply Voltage

24 V

Size

77 x 35mm

Number of Inputs

1

Number of Outputs

1

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+80°C

Temperature Range

-30 → +80 °C

Control Type

ON/OFF

Mounting Type

Panel Mount

Input Type

K Type Thermocouple

Country of Origin

Turkey

Stock information temporarily unavailable.

P.O.A.

RS PRO Panel Mount On/Off Temperature Controller, 77 x 35mm 1 Input, 1 Output Relay, 24 V Supply Voltage ON/OFF

P.O.A.

RS PRO Panel Mount On/Off Temperature Controller, 77 x 35mm 1 Input, 1 Output Relay, 24 V Supply Voltage ON/OFF
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Output Type

Relay

Supply Voltage

24 V

Size

77 x 35mm

Number of Inputs

1

Number of Outputs

1

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+80°C

Temperature Range

-30 → +80 °C

Control Type

ON/OFF

Mounting Type

Panel Mount

Input Type

K Type Thermocouple

Country of Origin

Turkey