Technical documents
Specifications
Brand
RS ProOutput Type
Relay
Supply Voltage
230 V ac
Size
77 x 35mm
Number of Inputs
1
Number of Outputs
2
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+50°C
IP Rating
IP20, IP65
Mounting Type
Panel Mount
Input Type
NTC
Range
-60 → +150 °C
Panel Depth
61mm
Termination Type
Screw
Country of Origin
Turkey
Product details
RS Pro On/Off Thermostat- 2 Outputs
RS PRO On/off Thermostats are designed for use with NTC Sensors. Fast to install and easy to configure, the thermostats have a large display that provides great visibility in a compact design.
Due to their design and ease of use, the RS PRO thermostats are ideal for use in industrial or commercial applications.
Options available:
1241056 - 230V ac, 2 outputs
1241055 - 24V ac/dc, 2 outputs
Features and Benefits
• 35 x 77 mm size
• On/Off control
• Relay output for cooling or heating control
• Alarm relay
• Single NTC probe input
• Range between -60 ˚C to +150˚C
• Probe failure setting, output status can be set to On, Off or Pulse
• Sensor input offset setting
• Selectable heating or cooling control
• Selectable independent, deviation and band alarm types
• 0000 or 000.0 units displayed
• Temperature units ˚C or ˚F
• CE certified
Typical Applications:
On/Off temperature controllers are designed to control and maintain temperatures in appliances by turning on or off, depending on the users required pre-set temperature. If the temperature drops below the setpoint, the controller will turn on and increase the temperature until it is met. Once the desired temperature is reached, the device output switches off automatically. Temperature controllers are perfect for applications that require temperature control solutions, especially those whereby the temperature increases slowly, and are commonly used in areas such as:
HVAC systems
Ovens
Incubators
Automotive
Storage solutions
FAQs
Why use an On/Off Temperature Controller?
Used for monitoring purposes in heating environments, on-off temperature controllers prevent rapid increases in temperature that could cause damage. These controllers are often used where there isn't a need for precision temperature control, but where a system is unable to handle continuous interruptions. A typical example of an on-off controller is a thermostat in a system, if the temperature drops below the pre-set level the system is switched on. They can protect against a system over-heating or over-cooling and have an 'on' 'off' option with no middle state.
Why RS PRO?
RS PRO is our family brand and brings you a wide range of high-quality and high-value products to support your project. Trusted by engineers all over the world, every part of every RS PRO product is always rigorously tested against demanding industry standards. We are only giving the RS PRO seal of approval if we're confident of their exceptional quality, which means you can be convinced too.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProOutput Type
Relay
Supply Voltage
230 V ac
Size
77 x 35mm
Number of Inputs
1
Number of Outputs
2
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+50°C
IP Rating
IP20, IP65
Mounting Type
Panel Mount
Input Type
NTC
Range
-60 → +150 °C
Panel Depth
61mm
Termination Type
Screw
Country of Origin
Turkey
Product details
RS Pro On/Off Thermostat- 2 Outputs
RS PRO On/off Thermostats are designed for use with NTC Sensors. Fast to install and easy to configure, the thermostats have a large display that provides great visibility in a compact design.
Due to their design and ease of use, the RS PRO thermostats are ideal for use in industrial or commercial applications.
Options available:
1241056 - 230V ac, 2 outputs
1241055 - 24V ac/dc, 2 outputs
Features and Benefits
• 35 x 77 mm size
• On/Off control
• Relay output for cooling or heating control
• Alarm relay
• Single NTC probe input
• Range between -60 ˚C to +150˚C
• Probe failure setting, output status can be set to On, Off or Pulse
• Sensor input offset setting
• Selectable heating or cooling control
• Selectable independent, deviation and band alarm types
• 0000 or 000.0 units displayed
• Temperature units ˚C or ˚F
• CE certified
Typical Applications:
On/Off temperature controllers are designed to control and maintain temperatures in appliances by turning on or off, depending on the users required pre-set temperature. If the temperature drops below the setpoint, the controller will turn on and increase the temperature until it is met. Once the desired temperature is reached, the device output switches off automatically. Temperature controllers are perfect for applications that require temperature control solutions, especially those whereby the temperature increases slowly, and are commonly used in areas such as:
HVAC systems
Ovens
Incubators
Automotive
Storage solutions
FAQs
Why use an On/Off Temperature Controller?
Used for monitoring purposes in heating environments, on-off temperature controllers prevent rapid increases in temperature that could cause damage. These controllers are often used where there isn't a need for precision temperature control, but where a system is unable to handle continuous interruptions. A typical example of an on-off controller is a thermostat in a system, if the temperature drops below the pre-set level the system is switched on. They can protect against a system over-heating or over-cooling and have an 'on' 'off' option with no middle state.
Why RS PRO?
RS PRO is our family brand and brings you a wide range of high-quality and high-value products to support your project. Trusted by engineers all over the world, every part of every RS PRO product is always rigorously tested against demanding industry standards. We are only giving the RS PRO seal of approval if we're confident of their exceptional quality, which means you can be convinced too.