RS PRO Panel Mount, PCB Slide Switch DPDT Latching 0.5 A V ac @ 125 Slide

RS Stock No.: 665-332Brand: RS PRO
brand-logo
View all in Slide Switches

Technical documents

Specifications

Brand

RS Pro

Contact Configuration

DPDT

Mounting Type

Panel Mount, PCB

Switch Operation

Latching

Contact Current Rating

0.5 A V ac @ 125

Terminal Type

Solder

Actuator Type

Slide

Length

36mm

Width

13.5mm

Depth

7mm

Dimensions

36 x 13.5 x 7mm

Contact Resistance

20mΩ

Mechanical Life

10000Operations

Voltage Rating

125V ac

Contact Material

Silver

Maximum Operating Temperature

+60°C

Operating Temperature Range

-10 → +60°C

Minimum Operating Temperature

-10°C

Country of Origin

Japan

You may be interested in
SWITCH-SLIDES D.P.D.T.
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

RS PRO Panel Mount, PCB Slide Switch DPDT Latching 0.5 A V ac @ 125 Slide

P.O.A.

RS PRO Panel Mount, PCB Slide Switch DPDT Latching 0.5 A V ac @ 125 Slide
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
5 - 70P.O.A.
75 - 245P.O.A.
250 - 495P.O.A.
500+P.O.A.
You may be interested in
SWITCH-SLIDES D.P.D.T.
P.O.A.Each (ex VAT)

Technical documents

Specifications

Brand

RS Pro

Contact Configuration

DPDT

Mounting Type

Panel Mount, PCB

Switch Operation

Latching

Contact Current Rating

0.5 A V ac @ 125

Terminal Type

Solder

Actuator Type

Slide

Length

36mm

Width

13.5mm

Depth

7mm

Dimensions

36 x 13.5 x 7mm

Contact Resistance

20mΩ

Mechanical Life

10000Operations

Voltage Rating

125V ac

Contact Material

Silver

Maximum Operating Temperature

+60°C

Operating Temperature Range

-10 → +60°C

Minimum Operating Temperature

-10°C

Country of Origin

Japan

You may be interested in
SWITCH-SLIDES D.P.D.T.
P.O.A.Each (ex VAT)